TE Connectivity 1489951-1 is a high-performance XFP cage designed for single port applications.
It features a durable and shrouded construction that provides excellent shielding against EMI emissions.
The cage is ideal for telecommunications and data communications equipment requiring hot-swappable and dependable optical transceiver support.
Its efficient design ensures reliable connections and ease of installation.
| Type |
XFP Cage Assy |
| Number of Positions |
30 |
| Circuit Application |
Signal |
| Contact Current Rating (Max) |
.5 |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Tin |
| Data Rate |
10gbps |
| Depth |
65.53mm |
| ELV |
Compliant |
| Gender |
Male |
| Height |
13.29mm |
| Housing Material |
LCP |
| Length |
23 |
| Mount |
Through Hole |
| Number of Contacts |
20 |
| Number of Ports |
1 |
| Operating Temperature Range |
14 – 158 |
| Package Quantity |
192 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Primary Product Material |
Aluminum |
| Product Length |
2.58 |
| Product Width |
.854 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
Yes |
| Tail Length |
0.081inch |
| Termination |
Press-Fit |
| Termination Method to PCB |
Through Hole - Press-Fit |
| Termination Post & Tail Length |
.081 |
| UL Flammability Rating |
UL 94V-0 |