TE Connectivity 1488991-1 MCON Connector 3POS CHE SEALED 2p Terminal

MPN
1488991-1
EAN-13
2050006758243
Order Code
07-3654
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £2.25
10+ £2.22
100+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

The TE Connectivity 1488991-1 connector is an unshrouded female connector designed for automotive applications.

It features durable construction suitable for high-performance environments.

This connector ensures reliable electrical connections and is commonly used in vehicle wiring systems.

Its design supports easy and secure installation in various automotive components.


Type TE AMP MCON - Connectors
Number of Contacts 3
Gender Female
Number of Rows 1
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Height 15.6mm
Housing Color Black
Hybrid Connector No
Length 19
Material Polyamide
Mating Tab Width 0.047inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MCON - Connectors
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Type Package
Pitch 0.157inch
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series MCON
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 1.043inch

Reviews

Be the first to submit a review

Trustpilot