TE Connectivity 1488991-1 Mcon Automotive Connector Female Unshrouded

MPN
1488991-1
Order Code
14-0818
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
45+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Despatched within 5 working days - 899 in stock

The TE Connectivity 1488991-1 connector is an unshrouded female connector designed for automotive applications.

It features durable construction suitable for high-performance environments.

This connector ensures reliable electrical connections and is commonly used in vehicle wiring systems.

Its design supports easy and secure installation in various automotive components.


Type Automotive Connector
Number of Contacts 3
Gender Female
Number of Rows 1
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Height 15.6mm
Housing Color Black
Hybrid Connector No
Length 19
Material Polyamide
Mating Tab Width 0.047inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1
Packaging Bulk
Pitch 0.157inch
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series MCON
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 1.043inch

Reviews

Be the first to submit a review

Trustpilot