The TE Connectivity 148423-5 is a euro connector featuring 42 contacts arranged in 3 rows with a female shroud design.
It is typically used in electronic and industrial equipment for secure and reliable electrical connections.
The connector is well-suited for use in telecommunications and data processing applications.
Durable construction ensures long-lasting performance in demanding environments.
| Pitch |
2.54mm |
| No. of Rows |
3 |
| Circuit Application |
Power & Signal |
| Color |
Grey |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Height |
16.33 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
3 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin-Lead |
| Contact Plating |
Tin, Lead |
| Contact Post Length |
0.236inch |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| ELV |
Non-Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
16.33mm |
| Housing Color |
Grey |
| Housing Material |
Thermoplastic |
| Insulation Material |
Glass |
| Lead Free |
Not Applicable |
| Length |
93.98mm |
| Make First / Break Last |
No |
| Mating Alignment |
Without |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Columns |
14 |
| Number of Positions |
22 |
| Number of Positions Loaded |
42 |
| Number of Rows |
3 |
| Number of Signal Positions |
42 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
600 |
| Packaging |
Box |
| Packaging Method |
Box |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin-Lead |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Mounting Hole |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.062inch |
| PCB Thickness (Recommended) |
.062 |
| Preloaded |
Yes |
| Primary Product colour |
Grey |
| RoHS Compliant |
No |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Series |
Eurocard |
| Tail Length |
2.92mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Press-Fit |
| Termination Post & Tail Length |
.19 |
| Type |
Euro Connector |
| UL Flammability Rating |
UL 94V-0 |