TE Connectivity 1483358-1 Micro-Match Lead 20P 100mm Female Unshrouded

MPN
1483358-1
Order Code
14-0158
Country of Origin
India
Qty Unit Price (Ex VAT)
70+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 1 in stock

TE Connectivity 1483358-1 Micro-Match is a female unshrouded connector with 20 positions and a lead length of 100mm.

It features a reliable connection with compact design suitable for space-constrained applications.

The connector is typically used in consumer electronics and industrial equipment for internal cable assemblies.

It ensures secure data and power transmission between printed circuit boards.


Connector 1 Plug
Connector 2 Plug
Length 0.1m
Colour Beige
Type Micro-Match Lead
Cable Pitch 1.27mm
Color Grey
Connector Pitch 1.27mm
ELV Compliant
Housing Color Red
Keyed Yes
Lead Length 100mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Number of Positions 20
Number of Rows 2
Reach SVHC Compliant Unknown
Series Micro-MaTch
Shielding Unshielded
Termination IDT
Wire/Cable Diameter 0.93mm
Wire/Cable Type Flat Flex

Reviews

Be the first to submit a review

Trustpilot