TE Connectivity 1483351-3 Micro-Match Lead 06P Ribbon Cable IDC

MPN
1483351-3
Order Code
15-3458
Country of Origin
China
Qty Unit Price (Ex VAT)
70+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 2,883 in stock

The TE Connectivity 1483351-3 is a micro-match lead featuring a 6-position ribbon cable designed for insulation displacement connection.

It offers reliable low-profile, high-density connections suitable for compact electronic devices.

This product is ideal for data communication applications where space is limited.

It ensures a secure fit with a polarised design to prevent mismating.


Connector 1 Plug
Connector 2 Plug
Length 250mm
Colour Beige
Type Ribbon Cable IDC
Cable Pitch 1.27mm
Color Grey
Connector Pitch 1.27mm
ELV Compliant
Housing Color Red
Keyed Yes
Lead Length 250mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Number of Conductors 6
Number of Positions 6
Number of Rows 2
Reach SVHC Compliant Unknown
Series Micro-MaTch
Shielding Unshielded
Wire/Cable Diameter 0.93mm
Wire/Cable Type Flat, Ribbon

Reviews

Be the first to submit a review

Trustpilot