TE Connectivity 1478763-9 D-Sub Backshells Metal Size 1 9P

MPN
1478763-9
Order Code
14-2372
Country of Origin
Denmark
Qty Unit Price (Ex VAT)
30+ £13.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity 1478763-9 is a metal back shell designed for D-sub connectors, specifically size 1 with 9 positions.

This durable component provides strain relief and shielding for reliable electrical connections.

It is constructed from robust materials, suitable for use in environments where mechanical protection is needed.

Typical applications include use in automotive, industrial, and telecommunications systems.


Type D-Sub Backshell
Number of Contacts 9
Material Metal
Body Material Metal
Colour Silver
Compatible Insulation Diameter Range .197 – .433
ELV Compliant
Flammability Rating UL94 V-0
Length 31mm
Number of Positions 9
Package Quantity 100
Package/Case Metal
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Plating Nickel
Primary Product Material Zinc
Reach SVHC Compliant No
RoHS Compliant Yes
Series ADK
Shell Material ZINC DIE CAST
Shell Plating Nickel
Shell Size E
Shielding Shielded
Strain Relief Yes (With)
Thread Size 4-40
UL Flammability Rating UL 94V-0
Wire/Cable Diameter 13mm
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot