TE Connectivity 1473793-1 025 IDC Cap Asy 8Pos W to W Female Shrouded

MPN
1473793-1
Order Code
14-1569
Country of Origin
Japan
Qty Unit Price (Ex VAT)
125+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 1,630 in stock

TE Connectivity 1473793-1 is an IDC cap assembly with 8 positions designed for wire-to-wire connections.

It features a female shrouded connector for secure engagements.

This component is suitable for various electrical and electronic applications requiring reliable and insulated connections.

It is commonly used in automotive and industrial settings where durable and robust connections are essential.


Type IDC Cap Asy Female
Number of Contacts 8
Gender Male
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Natural
Connector System Wire-to-Wire
Contact Type Tab
Depth 35.2mm
ELV Compliant
Flammability Rating UL94 HB
Height 0.622inch
Housing Color Natural
Hybrid Connector No
Length 35.2mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 176°C
Minimum Operating Temperature -22°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 100
Packaging Bag
Pitch 0.087inch
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.167inch
Sealable No (Without)
Series .025
Serviceable Yes
Strain Relief No (Without)
Termination IDC
Voltage Rating 12v
Width 14.2mm

Reviews

Be the first to submit a review

Trustpilot