TE Connectivity 1473416-1 Superseal Socket Enclosure 26-Position Black

MPN
1473416-1
EAN-13
2050002953574
Order Code
07-3615
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1+ £19.31
10+ £17.38
50+ £16.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The TE Connectivity Socket Enclosure 1473416-1, part of the AMP SUPERSEAL 1.0 series, is an industry-grade connector known for its robustness and reliability in high-voltage applications. Designed for demanding environments, it features heavy-duty construction suitable for industrial and electrical engineering applications. Commonly used in automotive and machinery settings, it ensures secure connections in harsh conditions.
Type Socket enclosure
Body Material PBT
Colour Black
Connector System Wire-to-Device
Contact Type Female Socket
Depth 32.15mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Male
Height 34.55mm
Housing Colour Black
Hybrid Connector No
Lead Free Not Applicable
Length 32.15mm
Material Plastic
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 26
Number of Positions 26
Number of Rows 4
Orientation Straight
Package Quantity 20
Packaging Rail/Tube
Pitch 0.118inch
Polarized Yes
Primary Type Rectangular
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.167inch
Sealable Yes (With)
Series Superseal
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 1.268inch

Reviews

Be the first to submit a review

Trustpilot