TE Connectivity 1473255-1 MQS Connector Lever Pre-Assembled Female Shrouded 40P

MPN
1473255-1
Order Code
14-0843
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 4,000 in stock

The TE Connectivity 1473255-1 is a female shrouded lever assembly for 40-position connectors.

It features a robust design for secure and reliable electrical connections.

This component is typically used in automotive applications to facilitate easy and safe wire connections.

It enhances connectivity efficiency with its user-friendly lever mechanism.


Type MQS Connector Lever
Gender Female
Colour Black
Connector System Wire-to-Device
Depth 35mm
ELV Compliant
Housing colour Black
Lead Free Not Applicable
Length 61.7mm
Material PBT
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Number of Contacts 40
Number of Positions 40
Orientation Straight
Package Quantity 100
Packaging Bag
Pitch 2.54
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Strain Relief Yes (With)
Width 61.7mm

Reviews

Be the first to submit a review

Trustpilot