TE Connectivity 1473244-1 MQS Female Connector 81P Unshrouded Assembly

MPN
1473244-1
Order Code
14-1357
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £10.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 01/10/2026

The TE Connectivity 1473244-1 is an MQS female connector with 81 positions.

It features an unshrouded assembly design, ensuring efficient connectivity.

This connector is typically used in automotive applications for secure and reliable electrical connections.

Its robust construction makes it suitable for high-density and high-performance requirements.


Type MQS Female Connector
Pitch 2.54mm
Number of Rows 3
Circuit Application Signal
Colour Black
Connector System Wire-to-Device
Contact Type Male Pin
Depth 31mm
Flammability Rating UL94 HB
Gender Male
Height 1.22inch
Housing colour Black
Hybrid Connector Yes
Lead Free Not Applicable
Length 76.4mm
Mating Tab Width 0.11inch
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 81
Number of Positions 81
Orientation Straight
Package Quantity 30
Packaging Tray
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.173inch
Sealable Yes (With)
Series Micro Quadlok
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 1.472inch

Reviews

Be the first to submit a review

Trustpilot