TE Connectivity 1473244-1 MQS Connector 81P Tray Receptacle Assembly

MPN
1473244-1
EAN-13
2050006757550
Order Code
07-3613
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.08
60+ £9.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The TE Connectivity 1473244-1 is an MQS female connector with 81 positions.

It features an unshrouded assembly design, ensuring efficient connectivity.

This connector is typically used in automotive applications for secure and reliable electrical connections.

Its robust construction makes it suitable for high-density and high-performance requirements.


Type TE AMP MQS - Connectors
Circuit Application Signal
Colour Black
Connector System Wire-to-Device
Contact Type Male Pin
Depth 31mm
Flammability Rating UL94 HB
Gender Male
Height 1.22inch
Housing colour Black
Hybrid Connector Yes
Lead Free Not Applicable
Length 76.4mm
Mating Tab Width 0.11inch
Max Voltage Rating (AC) 250V
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MQS - Connectors
Mount Free Hanging, Cable
Number of Contacts 81
Number of Positions 81
Number of Rows 3
Orientation Straight
Package Quantity 30
Packaging Tray
Packaging Type Tray
Pitch 2.54
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.173inch
Sealable Yes (With)
Series Micro Quadlok
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 1.472inch

Reviews

Be the first to submit a review

Trustpilot