TE Connectivity 1473006-1 DIMM Connector Female Unshrouded 200P DDR 2.5V

MPN
1473006-1
Order Code
15-8719
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 30/10/2026

The TE Connectivity 1473006-1 is a DIMM connector designed to support DDR modules with a 2.5V voltage requirement.

It features a 200-position configuration, providing ample connectivity for more complex systems.

As a female unshrouded connector, it is primarily used in computer memory applications.

Suitable for motherboards, it ensures reliable performance in memory-intensive environments.


Pitch 0.6096mm
No. of Rows 2
No. of Ways 200
Circuit Application Power
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Profile Standard
Connector System Cable-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 500mA
Contact Current Rating (Max) .5
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold Flash
Contact Plating Gold
Depth 26mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 5.2mm
Housing colour Black
Housing Material High Temperature Thermoplastic
Insulation Material Thermoplastic
Length 71.5mm
Mating Alignment Type Reverse Keying
Maximum Operating Temperature 185°C
Memory Type DDR SDRAM,
Minimum Operating Temperature -67°C
Mount Surface Mount
Number of Contacts 200
Number of Positions 200
Number of Rows 2
Operating Temperature Range -67 – 185
Orientation Right Angle
Package Quantity 20
Packaging Tray
Packaging Method Semi-Hard Tray Assembly
Packaging Quantity 20
PCB Contact Termination Area Plating Material Gold Flash
PCB Mount Retention With
PCB Mount Retention Type Solder Peg
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.244inch
Row-to-Row Spacing 0.24399999999999999
Sealable No (Without)
Stack Height 5.2mm
Terminal Pitch 0.6mm
Termination Solder
Termination Method to PCB Surface Mount
Type DIMM Connector Female Unshrouded
UL Flammability Rating UL 94V-0
Voltage Rating 2.5v

Reviews

Be the first to submit a review

Trustpilot