TE Connectivity 147279-3 Headers Male Shrouded 14Pin Dual Row SMT

MPN
147279-3
Order Code
14-4126
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
250+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

The TE Connectivity 147279-3 is a male shrouded header with 14 pins arranged in a dual row format.

It features a surface-mount technology design, offering reliable connectivity in compact spaces.

The product is commonly used in electronic and automotive applications that require precise circuit board connections.

Its robust construction ensures durable performance in various environmental conditions.


Type Header Male Shrouded
Number of Positions 14
Pitch 2.54
Number of Rows 2
Mouning Orientation Straight
Board Standoff No (Without)
Contact Finish - Mating GOLD
Contact Material Copper Alloy
Contact Mating Length 0.23inch
Contact Plating Gold, Tin, Lead
Contact Post Length 0.05inch
Contact Protection No (Without)
Contact Shape Square
Contact Type Male Pin
ELV Non-Compliant
Gasket No (Without)
Gender Male
High Speed Serial Data Connector No
High Temperature Housing No
Housing colour Black
Insulation Colour Black
Insulation Material Polymer
Keyed No
Mating Alignment Yes (With)
Mating Connector Lock No (Without)
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Surface Mount
Package Quantity 250
Packaging Tape and Reel
PCB Mount Retention Without
PCB Mounting Orientation Vertical
RoHS Compliant No
Row Spacing 2.54mm
Selectively Loaded No (Without)
Series AMPMODU MOD II
Stabilizers No (Without)
Strain Relief No (Without)
Termination SMD/SMT

Reviews

Be the first to submit a review

Trustpilot