TE Connectivity 1456867-3 GenY Automotive Male Unshrd 0.64 Plug Pre-Assembled

MPN
1456867-3
Order Code
13-8613
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
50+ £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 105 in stock

TE Connectivity's part number 1456867-3 is a male unshrouded plug assembly.

It features a 0.64 mm terminal size, suitable for automotive applications.

This component is designed for reliable electrical connections in vehicles.

It is typically used in car engine controls and sensor interfaces.


Type Automotive Male Unshrouded Plug
Number of Contacts 16
Gender Plug
Number of Rows 2
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Height 0.622inch
Hybrid Connector No
Length 23.3mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Package Quantity 400
Packaging Bulk
Pitch 2.54
Polarized Yes
Row Spacing 0.173inch
Sealable No (Without)
Serviceable Yes
Strain Relief No (Without)
Width 0.929inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot