TE Connectivity 1452666-1 MCP-MCON Female Unshrouded Connector

MPN
1452666-1
Order Code
14-0763
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.443
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack order, lead time 4 months

TE Connectivity's 1452666-1 is a female unshrouded connector designed for reliable signal transmission.

The connector features MCP-MCON technology offering durability and secure connections.

It's typically used in automotive and industrial applications requiring robust performance.

The compact design facilitates easy integration in confined spaces.


Type MCP-MCON Female Unshrouded
Gender Female
Number of Rows N/A
Contact Material Copper Alloy, Bronze
Contact Plating Tin
Material Copper Alloy
Mount Cable
Package Quantity 1000
Packaging Bulk
Radiation Hardening No
Series MCON
Termination Crimp
Wire Gauge (Max) 23AWG
Wire Gauge (Min) 22AWG

Reviews

Be the first to submit a review

Trustpilot