TE Connectivity 1452666-1 MCON Terminal Durable Carton 1 pc

MPN
1452666-1
EAN-13
2050007184980
Order Code
07-3608
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.443
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

TE Connectivity's 1452666-1 is a female unshrouded connector designed for reliable signal transmission.

The connector features MCP-MCON technology offering durability and secure connections.

It's typically used in automotive and industrial applications requiring robust performance.

The compact design facilitates easy integration in confined spaces.


Type TE AMP MCON - Terminals
Pin or Socket Female
Contact Material Copper Alloy, Bronze
Contact Plating Tin
Gender Female
Material Copper Alloy
Misc Attribute TE AMP MCON - Terminals
Mount Cable
Package Quantity 1000
Packaging Bulk
Packaging Type Carton
Radiation Hardening No
Series MCON
Termination Crimp
Wire Gauge (Max) 23AWG
Wire Gauge (Min) 22AWG

Reviews

Be the first to submit a review

Trustpilot