TE Connectivity 1452503-3 MCON CB Female Connector Shrouded Silver Plated

MPN
1452503-3
Order Code
15-2787
Country of Origin
China
Qty Unit Price (Ex VAT)
8000+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8000
Despatched within 5 working days - 16,000 in stock

The TE Connectivity 1452503-3 is a MCON CB female connector that is shrouded and silver-plated.

It features a durable design suitable for ensuring secure and reliable connections.

This connector is commonly used in automotive and industrial applications.

Its silver-plated contacts provide excellent conductivity and corrosion resistance.


Type Crimp Contact
Pin or Socket Female
Contact Material Copper Alloy, Copper, Tin, Bronze
Contact Plating Tin
Contact Type Receptacle
Current Rating 14a
ELV Compliant
Gender Female
Insulation Diameter 2.4mm
Mating Tab Width 1.2mm
Maximum Operating Temperature 150°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 8000
Packaging Tape and Reel
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series MCON
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 15AWG
Wire/Cable Gauge 17AWG

Reviews

Be the first to submit a review

Trustpilot