TE Connectivity 1452389-1 Automotive Conn Female Shrd 96 Pos Cover Assembly

Order Code:

15-8854

Brand: TE Connectivity MPN: 1452389-1
Qty Unit Price (Ex VAT)
40+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 07/05/2026

TE Connectivity's 1452389-1 is a female shrouded connector with 96 positions designed for secure electrical assembly.

It features a robust cover for enhanced protection and reliability in automotive environments.

This connector is suitable for complex vehicle wiring systems, ensuring efficient connectivity.

Its precision-engineered design supports high-performance applications in modern vehicles.


Type Automotive Connector
Number of Contacts 96
Gender Female
Colour Black
Connector System Wire-to-Device
ELV Compliant
Material PBT
Max Operating Temperature 140°C
Min Operating Temperature -40°C
Package Quantity 100
Packaging Box
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Strain Relief Yes (With)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot