TE Connectivity 1452317-1 Pin & Socket Connector Cover Female Unshrouded 16P

MPN
1452317-1
Order Code
14-4872
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
88+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 88
Available to back orderBack-order availability date - 24/10/2026

The TE Connectivity 1452317-1 is a female unshrouded pin and socket connector cover with 16 positions.

It offers protection and secure connections for electrical applications.

This part is typically used in industrial and electronic devices for reliable performance.

Designed for flexibility, it suits various configurations and installations.


Colour Black
Connector System Wire-to-Device
Flammability Rating UL94 HB
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Number of Positions 16
Package Quantity 350
Packaging Carton
Sealable No (Without)
Serviceable Yes
Strain Relief Yes (With)
Wire/Cable Diameter 0.591inch

Reviews

Be the first to submit a review

Trustpilot