TE Connectivity 144969-1 MQS Female Connector Unshrouded 85K7619

MPN
144969-1
Order Code
14-1509
Country of Origin
Estonia
Qty Unit Price (Ex VAT)
11000+ £0.161
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack-order availability date - 29/09/2026

TE Connectivity 144969-1 is a female connector known for its unshrouded design.

It offers reliable electrical connections with MQS terminals.

The connector is typically used in automotive and industrial applications.

It is designed to withstand harsh environmental conditions.


Type MQS Female Connector Unshrouded
Gender Female
Number of Rows N/A
Contact Plating Tin
Contact Type Signal
Depth 2.8mm
ELV Compliant
Height 2.85mm
Insulation Diameter 1.9mm
Length 13.7mm
Mating Tab Width 0.64mm
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 44000
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Shielding Unshielded
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot