TE Connectivity 144934-2 Shield MQS Female Shrouded Auto Connector 26P

MPN
144934-2
Order Code
14-1833
Country of Origin
Germany
Qty Unit Price (Ex VAT)
150+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

TE Connectivity's 144934-2 is a shielded connector designed for use in automotive applications.

It features 26 positions and an MQS female shrouded construction.

The connector ensures secure electrical connections and effective shielding against electromagnetic interference.

It is typically used in vehicle electronic systems to facilitate reliable and durable connections.


Type Automotive Connector Shield
Number of Contacts 26
Gender Female
Colour Blue
Connector System Wire-to-Device
ELV Compliant
Flammability Rating UL94 HB
Material PBT
Maximum Operating Temperature 212°C
Minimum Operating Temperature -40°C
Package Quantity 800
Packaging Box
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Serviceable Yes
Strain Relief Partially

Reviews

Be the first to submit a review

Trustpilot