TE Connectivity 1447360-9 EMI Gaskets Sheets Absorbers Shielding 1.5mm

MPN
1447360-9
Order Code
14-7110
Country of Origin
China
Qty Unit Price (Ex VAT)
5000+ £0.309
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack order, lead time 4 months

The TE Connectivity 1447360-9 is a high-performance EMI gasket designed for effective electromagnetic interference shielding.

Measuring 1.5mm in thickness, it offers reliable absorption and sealing capabilities.

Suitable for electronic enclosures, it enhances device performance by reducing interference.

This component is ideal for various industrial and commercial applications prioritising signal integrity.


Type EMI Gaskets Sheets
Circuit Application Signal
Contact Plating Gold
Current Rating 1.5a
Depth 1.5mm
ELV Compliant
Length 2.7mm
Mount Sealed
Number of Positions 1
Outside Diameter 1.5mm
Package Quantity 5000
Packaging Tape and Reel
Plating Gold
Preloaded No
Radiation Hardening No
Width 1.5mm

Reviews

Be the first to submit a review

Trustpilot