TE Connectivity 1447009-8 EMI Gaskets Sheets Absorbers Shielding 3.5MM

MPN
1447009-8
Order Code
14-7108
Country of Origin
China
Qty Unit Price (Ex VAT)
2000+ £0.413
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 11/07/2026

The TE Connectivity 1447009-8 is an EMI gasket used for effective electromagnetic interference shielding.

It features a thickness of 3.5 mm, providing durable protection in electronic enclosures.

This gasket is versatile and commonly applied in telecommunications and consumer electronics.

Its reliable absorption properties make it suitable for high-frequency applications.


Type EMI Gaskets Sheets
Enclosure Width 9.8000000000000004E-2mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector System Board-to-Board
Contact Base Material Copper Alloy
Contact Current Rating (Max) 1.5
Contact Material Copper Alloy
Contact Plating Gold
Contact Underplating Material Nickel
Current Rating 1.5a
ELV Compliant
Length 3.8mm
Material Copper Alloy
Mount Solder
Number of Positions 1
Operating Temperature Range -40 – 185
Outside Diameter 3.5mm
Package Quantity 2000
Packaging Tape and Reel
Packaging Method Tape & Reel
Packaging Quantity 2000
PCB Contact Termination Area Plating Material Gold
Plating Gold
Plating Thickness 0.05um
Preloaded No
Product Length 0.17699999999999999
Reach SVHC Compliant Unknown
Width 0.098inch

Reviews

Be the first to submit a review

Trustpilot