TE Connectivity's 1445825-3 is a circular connector featuring 9 pins and male crimp contacts.
It is unshrouded, facilitating easy access in various installations.
This connector is typically used in industrial and automotive applications for robust and reliable connections.
Its design ensures durability and secure electrical connections in challenging environments.
| Type |
Bullet connector |
| Approvals |
UL |
| Body Material |
Thermoplastic |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
11 |
| Colour |
Black |
| Compatible Insulation Diameter Range |
.059 – .11 |
| Connection Angle |
180° |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Type |
Plug, mount |
| Contact Current Rating (Max) |
5.9 |
| Contact Gender |
Male |
| Contact Shape |
Circular |
| Contact Type |
Pin |
| Current Rating |
2a |
| Depth |
24mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| For Use With/ Related Products |
CPC |
| Gender |
Receptacle |
| Housing colour |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
0.11inch |
| Insulation Material |
Thermoplastic |
| Length |
29 |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
600V |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging |
| Number of Contacts |
9 |
| Number of pins |
9 |
| Number of Positions |
9 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
9 |
| Number of Ways |
9 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Radiation Hardening |
No |
| Ratings |
IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
Yes |
| Series |
CPC, Miniature |
| Shell Material |
Thermoplastic |
| Shell Size |
11 |
| Shielded |
No |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Thread Size |
3/4-20 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
600V |
| Wire Size |
30 – 18 |
| Wire/Cable Gauge |
18AWG |