TE Connectivity's 1445825-3 is a circular connector featuring 9 pins and male crimp contacts.
It is unshrouded, facilitating easy access in various installations.
This connector is typically used in industrial and automotive applications for robust and reliable connections.
Its design ensures durability and secure electrical connections in challenging environments.
| Type |
Circular Connector Male |
| Number of Positions |
9 |
| Contact Type |
Pin |
| Approvals |
UL |
| Body Material |
Thermoplastic |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
11 |
| Colour |
Black |
| Compatible Insulation Diameter Range |
.059 – .11 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Current Rating (Max) |
5.9 |
| Contact Gender |
Male |
| Contact Shape |
Circular |
| Current Rating |
2a |
| Depth |
24mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing Colour |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
0.11inch |
| Insulation Material |
Thermoplastic |
| Lead Free |
Lead Free |
| Length |
29 |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Operating Temperature |
105°C |
| Max Voltage Rating (AC) |
600v |
| Min Operating Temperature |
-55°C |
| Mount |
Free Hanging |
| Number of Contacts |
9 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
9 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Radiation Hardening |
No |
| Ratings |
IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
Yes |
| Series |
CPC, Miniature |
| Shell Material |
Thermoplastic |
| Shell Size |
11 |
| Shielded |
No |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Thread Size |
3/4-20 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
600v |
| Wire Size |
30 – 18 |
| Wire/Cable Gauge |
18AWG |
To use this facility please Sign In.
Sign In