The TE Connectivity 1445807-3 is a standard circular connector male unshrouded plug.
It features robust design for reliable connections and is commonly used in industrial and automotive applications.
Its durable construction ensures optimal performance in harsh environments.
This connector is designed for easy installation and long-lasting connectivity.
| Type |
Bullet connector |
| Body Material |
Thermoplastic |
| Cable Diameter |
1.50mm |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
11 |
| Compatible Insulation Diameter Range |
.059 – .11 |
| Connection Angle |
180° |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Type |
Plug, straight |
| Contact Current Rating (Max) |
5.9 |
| Contact Gender |
Female |
| Contact Plating |
Tin, Gold |
| Contact Shape |
Circular |
| Contact size |
11 |
| Contact Type |
Socket |
| Current Rating |
2a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| For Use With/ Related Products |
CPC |
| Gender |
Female |
| Housing colour |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
0.11inch |
| Insulation Material |
Thermoplastic |
| Length |
29 |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
600V |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging |
| Number of Contacts |
9 |
| Number of pins |
9 |
| Number of Positions |
9 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
9 |
| Number of Ways |
9 |
| Operating Supply Voltage |
600V |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Plating |
Tin |
| Ratings |
IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
Yes |
| Series |
CPC, Miniature |
| Shell Material |
Thermoplastic |
| Shell Size |
11 |
| Shielded |
No |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Thread Size |
3/4-20 INEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
600V |
| Wire Size |
30 – 18 |
| Wire/Cable Gauge |
18AWG |