TE Connectivity 1445730-1 Bullet Connector Strain Relief 1 pc

Image Representative of Range

TE Connectivity 1445730-1 Bullet Connector Strain Relief 1 pc

Order Code:

07-3605

Brand: TE Connectivity MPN: 1445730-1 EAN-13: 2050005527352
Qty Was Unit Price (Ex VAT)
1+ £4.43 £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
397 in stock, despatched in 4 working days

The TE Connectivity 1445730-1 is a circular connector with a female unshrouded straight orientation.

It features strong strain relief and is designed for reliable electrical connections.

This connector is typically used in industrial and automotive applications.

Durable and versatile, it ensures secure connectivity in harsh environments.


Type Bullet connector strain relief
Color Black
Connection Angle 180°
Contact size 8
Depth 18mm
ELV Compliant
Lead Free Lead Free
Length 23.5mm
Material Thermoplastic
Mount Cable
Number of Ways 1
Package Quantity 1
Packaging Bulk
Packaging Method Individual
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Ratings IP67, Waterproof, Dust Tight
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPC
Shell Size 8
Shielded No
Thread Size 1/2-20 UNEF-2B
Wire/Cable Color Black
Wire/Cable Diameter 4.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot