TE Connectivity 1445420-2 Miniature CPC Connector Accessory Female Shrouded

MPN
1445420-2
Order Code
15-8938
Country of Origin
USA
Qty Unit Price (Ex VAT)
200+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

The TE Connectivity 1445420-2 is a shrouded accessory designed for miniature CPC connectors.

It provides robust protection and secure connections for female contacts.

This component is typically used in industrial and commercial applications, ensuring reliable performance.

Its compact design makes it suitable for space-constrained environments.


Type Miniature CPC Connector Accessory
Color Black
Diameter 23.2mm
ELV Compliant
Length 23.2mm
Material NEOPRENE
Maximum Operating Temperature 221
Mount Panel
Operating Temperature Range -67 – 221
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC, Miniature
Shell Size 11

Reviews

Be the first to submit a review

Trustpilot