TE Connectivity 1445049-2 Micro MATE-N-LOK Plug Conn Housing 2Way Female Shrd

Order Code:

14-4952

Brand: TE Connectivity MPN: 1445049-2
Qty Unit Price (Ex VAT)
1000+ £0.184
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
8,758 in stock, despatched in 5 working days

TE Connectivity's 1445049-2 is a shrouded, 2-way plug connector housing.

This MicroMATE-N-LOK product features a female configuration designed for secure and reliable connections.

It is commonly used in various electronic applications requiring compact and dependable interconnections.

The housing provides enhanced protection within demanding environments.


Type Wire to Wire Housing
Pitch 0.118inchmm
Number of Rows 1
Approvals CSA
Color Black
Connector System Wire-to-Wire
Contact Gender Male
Contact Material Brass
Contact Retention No (Without)
Contact Type Male Pin
Current Rating 5a
Depth 16.89mm
Flammability Rating UL94 V-0
Gender Male
Height 16.89mm
Housing Color Black
Length 6.85mm
Material Nylon
Mating Alignment Yes (With)
Mating Retention Yes (With)
Max Operating Temperature 221°C
Max Voltage Rating (AC) 250v
Min Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 2
Number of Positions 2
Orientation Straight
Package Quantity 1000
Packaging Tray
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series Micro MATE-N-LOK
Strain Relief No (Without)
Termination Crimp
VDE Tested Yes
Voltage Rating 250v
Width 3.86mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot