TE Connectivity 1445022-3 Micro MATE-N-LOK 3-pin Plug-in Casing Crimp 3mm

Order Code:

50-5826

Brand: TE Connectivity MPN: 1445022-3
Qty Unit Price (Ex VAT)
300+ £0.266
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderPlease contact us for lead time

3-pin single row housings for Micro Mate-N-Lok plug connectors from TE Connectivity.


  • Colour black
  • Size (length x width) 14 x 10mm
  • Pitch 3.0mm
  • Nominal current 5A
  • Temperature range -40 to +105°C
  • Manufacturer's part no. 1445022-3

Supplied without contacts.
Type Plug housing
Pitch 3mm
Number of Rows 1
Approvals CSA
Color Black
Connection Free plug
Connector System Wire-to-Wire
Contact Gender Female
Contact Material Bronze
Contact Retention No (Without)
Contact Type Female Socket
Current Rating 5a
Depth 14.04mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Housing Color Black
Lead Free Lead Free
Length 10mm
Material Nylon
Max Operating Temperature 221°C
Max Voltage Rating (AC) 250v
Min Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 3
Number of Pins 3
Number of Positions 3
Orientation Straight
Package Quantity 1
Packaging Tray
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series Micro MATE-N-LOK
Termination Crimp
VDE Tested Yes
Voltage Rating 250v
Width 8.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot