TE Connectivity 1445022-2 is a female single row pin and socket connector with two positions.
It is an unshrouded connector designed for reliable electrical connections.
This component is commonly used in electronics and industrial applications.
Known for its durability, it ensures secure connections in various equipment.
| Type |
Wire to Wire Housing |
| Pitch |
3mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Approvals |
CSA |
| Centerline (Pitch) |
2.9972mm |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Compatible With Agency/Standards Products |
USR |
| Compatible With Approved Standards Products |
VDE 40005280 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Female |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Style |
Socket |
| Contact Type |
Receptacle |
| Current Rating |
5a |
| Depth |
14.04mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
8.7mm |
| Housing Color |
Black |
| Housing Material |
Nylon 66/6 |
| Length |
7mm |
| Material |
Nylon |
| Max Current Rating |
5a |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Free Hanging |
| Number of Contacts |
2 |
| Number of Positions |
2 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
300 |
| Orientation |
Straight |
| Package Quantity |
6000 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
6000 |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Micro MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
250v |
| Width |
8.7mm |