TE Connectivity 144433-1 Power Timer Female Shrouded Automotive Connector

MPN
144433-1
Order Code
14-6268
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2000+ £0.353
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 36,000 in stock

The TE Connectivity 144433-1 is a Power Timer female shrouded automotive connector designed for secure and reliable power connections.

This connector is crafted from robust materials to withstand harsh automotive environments.

It features a shroud for improved connection safety and protection from environmental factors.

Typically used in automotive applications, it ensures dependable performance in vehicle power management systems.


Type Power Timer Automotive Connector
Number of Contacts 1
Gender Female
Number of Rows N/A
Contact Material Bronze
Contact Plating Tin
Contact Type Signal
ELV Compliant
Insulation Diameter 4mm
Mating Tab Width 0.248inch
Maximum Operating Temperature 212°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 2000
Packaging Tape and Reel
RoHS Compliant Yes
Sealable No (Without)
Series Standard Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG

Reviews

Be the first to submit a review

Trustpilot