TE Connectivity 144095-2 Socket Housing Cable 6 Pins 2.54 Mm Spacing

Image Representative of Range

TE Connectivity 144095-2 Socket Housing Cable 6 Pins 2.54 Mm Spacing

MPN
144095-2
EAN-13
2050006486566
Order Code
07-3600
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
10+ £0.789
50+ £0.731
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

TE Connectivity's AMPMODU MOD IV socket housing cable features a total of 6 pins with a contact spacing of 2.54 mm. This component is primarily used in applications requiring signal integrity and a reliable connection in electronic devices. It is well-suited for use in telecommunications, industrial machinery, and consumer electronics.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Case Material Polyamide
Color Black
Colour Black
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .4
Connector Length .54
Connector Product Type Housing
Connector System Wire-to-Board
Contact Base Material Beryllium Copper
Contact Gender Female
Contact Type Receptacle
CS 2.54mm
Depth 21mm
Dielectric Withstanding Voltage (Max) 750
Gender Female
Height 18mm
Housing Color Black
Housing Material Thermoplastic
Insulation Resistance 5000
Lead Free Not Applicable
Length 13.9mm
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Latch
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Misc Attribute AMPMODU MOD IV
Mount Panel, Cable
Nominal Voltage 250V AC
Number of Contacts 6
Number of Positions 6
Operating Supply Voltage 250v
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Panel Mount Feature Without
PCB Mount Retention Without
Pins per row 3
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Sealable No
Series AMPMODU MOD IV
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Width 18mm

Reviews

Be the first to submit a review

Trustpilot