TE Connectivity 1437664-4 NC6 Assembly Female Shrouded Connector

MPN
1437664-4
Order Code
15-2190
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
200+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 3,250 in stock

The TE Connectivity 1437664-4 is a female shrouded connector designed for secure electrical connections.

It features a robust housing for durability and reliable performance in various environments.

This connector is ideal for applications in industrial automation and control systems.

It ensures safety and efficiency in power distribution and signal transmission.


Type Barrier Strip
Contact Type Female Socket
Contact Material Steel, Copper Alloy
Contact Plating Tin
Current Rating 20a
Depth 16mm
Length 20.54mm
Material PA
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Circuits 2
Number of Contacts 2
Number of Rows 1
Orientation Straight
Pitch 9.53
Radiation Hardening No
RoHS Compliant Yes
Termination Solder
Width 16.51mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 12AWG
Wire/Cable Gauge 12AWG

Reviews

Be the first to submit a review

Trustpilot