The TE Connectivity 142270-1 is a 2-position female unshrouded housing.
It is designed for use as a shunt in various electrical applications.
This component is often utilised in circuit board systems to provide efficient and secure connections.
Its compact design ensures compatibility with tight spaces and diverse electronic setups.
| Type |
Shunt |
| Number of Positions |
2 |
| Body Material |
Copper |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Colour |
Green |
| Compatible With Approved Standards Products |
UL |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Base Material |
Beryllium Copper |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3.0 |
| Contact Gender |
Female |
| Contact Material |
Copper |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
.4 |
| Contact Plating |
Gold |
| Depth |
6.3mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
0.248inch |
| Housing Color |
Green |
| Housing Material |
PBT |
| Lead Free |
Not Applicable |
| Length |
5.08mm |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-40°C |
| Number of Circuits |
2 |
| Number of Contacts |
2 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 257 |
| Orientation |
Straight |
| Package Quantity |
14 |
| Packaging |
Strip |
| Packaging Method |
Box |
| Packaging Quantity |
1400 |
| Pitch |
2.54 |
| Plating Thickness |
0.4um |
| Primary Product colour |
Green |
| Product Height |
.248 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
AMPMODU MOD IV |
| UL Flammability Rating |
UL 94V-0 |
| Width |
2.54mm |