TE Connectivity 1418984-1 Micro Timer Connector 16P Female Shrouded

MPN
1418984-1
Order Code
14-1383
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 469 in stock

TE Connectivity's 1418984-1 is a micro timer connector with 16 positions, designed for female terminals.

This shrouded connector offers secure and reliable electrical connections.

Suitable for automotive and industrial applications, it ensures durability and high performance.

Its compact design supports space-constrained environments.


Type Micro Timer Connector
Number of Contacts 16
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Blue
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 HB
Height 20.7mm
Hybrid Connector No
Length 41.5mm
Mating Tab Width 0.063inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 360
Packaging Box
Pitch 0.157inch
Polarized No
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Serviceable Yes
Strain Relief No (Without)
Width 0.9inch

Reviews

Be the first to submit a review

Trustpilot