TE Connectivity 1418884-3 MCP1.5K Connector Female Shrouded AWG16

MPN
1418884-3
Order Code
14-0790
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
4500+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4500
Despatched within 5 working days - 22,500 in stock

TE Connectivity's MCP1.5K 1418884-3 is a female shrouded connector designed for AWG16 wire.

It features a robust housing to ensure secure connections and reliable performance.

This connector is ideal for automotive and industrial applications where durability and precision are crucial.

Its compact design allows for efficient wiring in space-constrained environments.


Type Crimp Contact
Number of Contacts 1
Gender Female
Number of Rows N/A
Contact Material Copper Alloy, Copper, Nickel
Contact Plating Tin
Contact Type Signal
ELV Compliant
Insulation Diameter 2.4mm
Lead Free Not Applicable
Mating Tab Width 1.5mm
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 4500
Packaging Tape and Reel
RoHS Compliant Yes
Sealable Yes (With)
Series MCP
Shielding Unshielded
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot