TE Connectivity 141708-1 Ampmodu IV Crimp Socket Med. Force Gold 26-20AWG

Image Representative of Range

TE Connectivity 141708-1 Ampmodu IV Crimp Socket Med. Force Gold 26-20AWG

MPN
141708-1
Order Code
63-7666
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
600+ £0.387
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 33,600 in stock

The TE Connectivity 141708-1 is a crimp socket female unshrouded gold connector.

It features reliable gold plating for enhanced conductivity and corrosion resistance.

This connector is ideal for use in electronic and electrical equipment requiring secure and dependable connections.

Typical applications include telecommunications, data communications, and industrial control systems.


  • Product type: contact
  • Connector type: socket
  • Applies to: wire/cable
  • Contact plating: gold
  • Contact base material: phosphor bronze
  • Wire/cable type: discrete wire
  • Termination method to wire/cable: crimp
  • Wire size (AWG): 26
  • Wire size (mm²): .12 -.15
  • Insulation diameter: 1.4mm [.055 in ]
  • Insulation support: yes
  • Crimp area plating material: tin
  • Insertion force: intermediate
  • Packaging quantity: 1
  • Mftrs part no. 141708-1

For 0.63mm "Round" Post and 0.63 x 0.63mm "Square" Post. Reduced crimp width at 0.14mm².
Type Connector Contacts
Pin or Socket Female
Wire Gauge 26-20
Barrel Type Open
Circuit Application Signal
Colour Silver
Compatible Insulation Diameter Range .055
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 31.49
Contact Plating Gold
Contact Retention Within Housing With
Contact Type Receptacle
Contact Underplating Material Nickel
Contact Underplating Material Thickness 49.21
Current Rating 2a
Depth 2.4mm
ELV Compliant
Gender Female
Insulation Diameter 1.4mm
Lead Free Not Applicable
Length 11.9mm
Mating Square Post Dimension .025
Maximum Temperature +105°C
Maximum Wire Size AWG 20
Min. temperature -65°C
Mount Cable
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 200
Packaging Loose Piece
Packaging Method Bag
Packaging Quantity 200
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series AMPMODU MOD IV
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 404 – 1022
Wire/Cable Gauge 26AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot