The TE Connectivity 141603-4 is a female unshrouded contact header housing.
It features a robust design suitable for secure electrical connections.
The product is typically used in a variety of electronic and industrial applications.
It is known for its reliability and ease of installation.
| Type |
Crimp Contact |
| Pin or Socket |
Female |
| Body Material |
Bronze |
| Body Plating |
Gold |
| Circuit Application |
Signal |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
4.4 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Gold |
| Contact Retention Within Housing |
With |
| Contact Type |
Receptacle |
| Contact Underplating Material |
Nickel |
| Current Rating |
3a |
| Depth |
1.7mm |
| ELV |
Non-Compliant |
| Gender |
Female |
| Insulation Diameter |
1.4mm |
| Length |
12.3 |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
200 |
| Packaging |
Bulk |
| Packaging Method |
Bag |
| Packaging Quantity |
200 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| RoHS Compliant |
No |
| Series |
AMPMODU MOD IV |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating (AC) |
250v |
| Wire Gauge (Max) |
26AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Insulation Support |
With |
| Wire Size |
254 – 1021 |
| Wire/Cable Gauge |
26AWG |