TE Connectivity 141603-4 Ampmodu IV Crimp Socket Std. Force Gold 26-20AWG

Image Representative of Range

TE Connectivity 141603-4 Ampmodu IV Crimp Socket Std. Force Gold 26-20AWG

MPN
141603-4
Order Code
63-7661
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
600+ £0.299
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 300 in stock

The TE Connectivity 141603-4 is a female unshrouded contact header housing.

It features a robust design suitable for secure electrical connections.

The product is typically used in a variety of electronic and industrial applications.

It is known for its reliability and ease of installation.


  • Product type: contact
  • Connector type: socket
  • Applies to: wire/cable
  • Contact plating: gold
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 141603-4
Type Connector Contacts
Pin or Socket Female
Wire Gauge 26-20
Body Material Bronze
Body Plating Gold
Circuit Application Signal
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 4.4
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold
Contact Retention Within Housing With
Contact Type Receptacle
Contact Underplating Material Nickel
Current Rating 3a
Depth 1.7mm
ELV Non-Compliant
Gender Female
Insulation Diameter 1.4mm
Length 12.3
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Operating Temperature Range -85 – 221
Operating Voltage 250
Package Quantity 200
Packaging Bulk
Packaging Method Bag
Packaging Quantity 200
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant No
Series AMPMODU MOD IV
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating (AC) 250v
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 254 – 1021
Wire/Cable Gauge 26AWG

Reviews

Be the first to submit a review

Trustpilot