TE Connectivity 141603-3 Ampmodu IV Crimp Socket Std. Force Gold 26-20AWG

Image Representative of Range

TE Connectivity 141603-3 Ampmodu IV Crimp Socket Std. Force Gold 26-20AWG

MPN
141603-3
Order Code
63-7663
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
600+ £0.443
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 8,600 in stock

The TE Connectivity AMPMODU IV range of crimp sockets for use with the appropriate housings. This crimp socket features standard insertion force.


  • Product type: contact
  • Connector type: socket
  • Applies to: wire/cable
  • Contact plating: gold
  • Agency/standard: UL E28476
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 141603-3

For 0.63mm "Round" Post and 0.63 x 0.63mm "Square" Post. Reduced crimp width at 0.14mm².
Type Connector Contacts
Pin or Socket Female
Wire Gauge 26-20
Circuit Application Signal
Colour Silver
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 4.4
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold
Contact Retention Within Housing With
Contact Type Receptacle
Contact Underplating Material Nickel
Current Rating 3a
Depth 2mm
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Gender Receptacle
Height 1.7mm
Insulation Diameter 1.4mm
Insulation Resistance 5000
Lead Free Not Applicable
Length 12.3
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Maximum Wire Size AWG 26
Min. temperature -65°C
Minimum Operating Temperature -65°C
Mount Cable
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 200
Packaging Bulk
Packaging Method Bag
Packaging Quantity 200
Pitch 3.96
Plating Thickness 0.8um
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series AMPMODU MOD IV
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating (AC) 250v
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 254 – 1021
Wire/Cable Diameter 1.4mm
Wire/Cable Gauge 26AWG

Reviews

Be the first to submit a review

Trustpilot