TE Connectivity 1411001-1 Sealed Harness Assembly Male Shrouded

MPN
1411001-1
Order Code
15-9142
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
35+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Available to back orderBack-order availability date - 02/11/2026

The TE Connectivity 1411001-1 sealed harness assembly male shrouded offers robust protection for electrical connections, ensuring reliable performance in harsh environments.

It features a durable construction designed to resist moisture and contaminants.

This component is ideal for automotive and industrial applications where secure and sealed connections are critical.

Its compatibility with various systems enhances versatility and ease of integration.


Type Sealed Harness Assembly
Number of Contacts 8
Gender Female
Number of Rows 2
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 31.37mm
Height 23.8mm
Housing Color Black
Hybrid Connector No
Length 31.4mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 600
Packaging Bulk
Pitch 2.54
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable Yes (With)
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 19.4mm
Wire Gauge (AWG) 22AWG
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG

Reviews

Be the first to submit a review

Trustpilot