TE Connectivity's 1410971-3 is a board connector with 56 male contacts, ideal for high-density circuit board connections.
It features a right-angle configuration, ensuring efficient space utilisation.
The connector is designed for secure and reliable electronic interfacing.
Typical applications include use in telecommunications and data networking equipment.
| Type |
Board Connector Male |
| Number of Positions |
56 |
| Mounting Angle |
Right Angle |
| Pitch |
.053 |
| Centerline (Pitch) |
1.8034mm |
| Circuit Application |
Power & Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Material |
Bronze |
| Contact Plating |
Gold, Tin, Lead |
| Depth |
22.31mm |
| ELV |
Non-Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing Color |
Black |
| Length |
16.08mm |
| Material |
Liquid Crystal Polymer |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole, Edge, Board |
| Number of Columns |
8 |
| Number of Contacts |
56 |
| Number of Rows |
7 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Right Angle |
| Package Quantity |
30 |
| Packaging |
Rail/Tube |
| PCB Connector Type |
PCB Mount Header |
| PCB Mount Orientation |
Right Angle |
| PCB Mounting Orientation |
Right Angle |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
No |
| Series |
MultiGig RT2 |
| Shrouded |
Fully |
| Termination |
Solder |
| Voltage Rating |
50v |