TE Connectivity 1410968-3, a board connector, features 144 positions and a 7-row male configuration.
This right-angle shrouded connector is ideal for creating reliable interconnections on printed circuit boards.
Its robust design ensures secure connections in demanding environments.
Typical applications include telecommunications equipment and industrial control systems.
| Type |
Board Connector Male |
| Number of Positions |
144 |
| Mounting Angle |
Right Angle |
| Body Orientation |
Right Angle |
| Centerline (Pitch) |
1.8034mm |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Current Rating (Max) |
1 |
| Gender |
PL |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Max Current Rating |
1/ContactA |
| Max Voltage Rating |
50v |
| Mounting |
Through Hole |
| Number of Columns |
16 |
| Number of Contacts |
112 |
| Number of Rows |
7 |
| Operating Temperature Range |
-67 – 221 |
| PCB Connector Type |
PCB Mount Header |
| PCB Mount Orientation |
Right Angle |
| Product Depth (mm) |
22.31 |
| Product Height (mm) |
18.4 |
| Product Length (mm) |
28.68 |
| Row-to-Row Spacing |
.053 |
| Terminal Pitch (mm) |
1.8 |
| Termination Method |
Solder |
To use this facility please Sign In.
Sign In