TE Connectivity 1410142-2 MULTIGIG Ring Tongue T2.8 Male Shrd High Speed Conn

MPN
1410142-2
Order Code
14-6714
Country of Origin
USA
Qty Unit Price (Ex VAT)
64+ £30.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 64
Despatched within 5 working days - 53 in stock

The TE Connectivity 1410142-2 is a male shrouded high-speed connector designed for demanding applications.

It offers exceptional performance for robust signal integrity and reliability.

This connector is ideal for use in telecommunications and data communications systems.

Notable characteristics include its compatibility with MULTIGIG RT systems and its precision engineering for high-speed data transfer.


Type Ring Terminal
Number of Positions 144
Pitch .071
Centerline (Pitch) 1.8034mm
Circuit Application Power & Signal
Colour Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Board-to-Board
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Material Bronze
Contact Plating Gold, Tin
Data Rate 6.5gbps
Depth 18.6mm
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Black
Lead Free Not Applicable
Length 31.32mm
Mating Alignment With
Mating Alignment Type Polarization
Max Voltage Rating (AC) 50v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Columns 16
Number of Rows 9
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1536
Packaging Rail/Tube
PCB Connector Type PCB Mount Receptacle
PCB Mount Orientation Vertical
PCB Mounting Orientation Vertical
RoHS Compliant Yes
Series MultiGig RT2
Shrouded No (Without)
Termination Press-Fit

Reviews

Be the first to submit a review

Trustpilot