TE Connectivity 1410142-1 MULTIGIG Connect Female Shrouded 144 Contacts 1.8mm

MPN
1410142-1
Order Code
14-4645
Country of Origin
USA
Qty Unit Price (Ex VAT)
16+ £31.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 16
Despatched within 5 working days - 6 in stock

TE Connectivity's 1410142-1 is a MULTIGIG connect female shrouded connector with 144 contacts and a 1.8mm pitch.

It is designed for high-speed and high-density applications with reliable signal integrity.

The connector is ideal for use in telecommunications and data networking equipment.

Its robust design ensures durability and consistent performance.


Type Ring Terminal
Number of Positions 144
Mounting Angle Horizontal
Pitch .071
Centerline (Pitch) 1.8034mm
Circuit Application Power & Signal
Colour Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Board-to-Board
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Material Bronze
Contact Plating Gold, Tin, Lead
Data Rate 6.5gbps
Depth 18.6mm
ELV Non-Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Housing Color Black
Lead Free Not Applicable
Length 31.22mm
Mating Alignment With
Mating Alignment Type Polarization
Max Voltage Rating (AC) 50v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Columns 16
Number of Contacts 144
Number of Rows 9
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 16
Packaging Rail/Tube
PCB Connector Type PCB Mount Receptacle
PCB Mount Orientation Vertical
PCB Mounting Orientation Vertical
Reach SVHC Compliant Unknown
RoHS Compliant No
Series MultiGig RT2
Shrouded No (Without)
Termination Solder

Reviews

Be the first to submit a review

Trustpilot