TE Connectivity 1410140-1 is a MULTIGIG RT female connector with 144 contacts, featuring a 1.8mm pitch.
It is designed for high-speed data transmission and reliable connectivity in demanding environments.
This connector is typically used in advanced computing and networking applications.
Its robust construction ensures durability and performance in compact spaces.
| Type |
Ring Terminal |
| Number of Positions |
144 |
| Pitch |
.071 |
| Centerline (Pitch) |
1.8034mm |
| Circuit Application |
Power & Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Material |
Bronze |
| Contact Plating |
Gold |
| Current Rating |
1a |
| Data Rate |
6.5gbps |
| Depth |
18.6mm |
| ELV |
Non-Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing Color |
Black |
| Lead Free |
Not Applicable |
| Length |
29.41mm |
| Material |
Polymer |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Max Voltage Rating (AC) |
50v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Columns |
16 |
| Number of Contacts |
144 |
| Number of Rows |
9 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
17 |
| Packaging |
Rail/Tube |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Mount Orientation |
Vertical |
| PCB Mounting Orientation |
Vertical |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
No |
| Series |
MULTIGIG RT |
| Shrouded |
No (Without) |
| Termination |
Solder |