TE Connectivity 140712-2 Terminal Wire 2mm2 Unshrouded

MPN
140712-2
Order Code
15-2804
Country of Origin
Italy
Qty Unit Price (Ex VAT)
5000+ £0.167
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Despatched within 5 working days - 5,000 in stock

The TE Connectivity 140712-2 is an unshrouded terminal designed for wire sizes up to 2mm².

It features a reliable connection for electrical applications, providing durability and consistent performance.

Ideal for use in electrical and automotive industries, it ensures efficient power transmission.

The product highlights TE Connectivity's commitment to high-quality, reliable components.


Type Crimp Terminal
Gender Female
Number of Rows N/A
Barrel Type Open
Compatible Insulation Diameter Range .177
Contact Material Brass
Contact Plating Tin
Contact Type Signal
ELV Compliant
Heavy Duty No
Inside Diameter 2.03mm
Insulation Non-Insulated
Insulation Diameter 4.45mm
Insulation Option Uninsulated
Lead Free Not Applicable
Length 17.5mm
Material Brass
Orientation Straight
Package Quantity 15000
Packaging Strip
Packaging Method Reel
Packaging Quantity 5000
Plating Tin
Radiation Hardening No
RoHS Compliant Yes
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 13AWG
Wire Insulation Support With
Wire Size 1624 – 4106

Reviews

Be the first to submit a review

Trustpilot