TE Connectivity 1394133-1 SNGL Wire Seal Blue Connector Male Unshrouded

MPN
1394133-1
Order Code
14-1161
Country of Origin
Austria
Qty Unit Price (Ex VAT)
10000+ £0.0243
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 22,521 in stock

TE Connectivity 1394133-1 is a single wire seal connector designed for electrical applications.

This blue, male unshrouded connector provides secure and reliable sealing.

It is commonly used in automotive wiring systems to ensure protection against moisture and dust.

The connector is suitable for environments requiring robust and durable connectivity solutions.


Type Single Wire Seal Plug
Number of Contacts 1
Gender Male
Number of Rows N/A
Colour Blue
Compatible Insulation Diameter Range .047 – .063
ELV Compliant
Lead Free Not Applicable
Length 7.8mm
Material Silicone
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Operating Temperature (Max) 266
Operating Temperature Range -40 – 266
Orientation Straight
Package Quantity 10000
Packaging Bag
Primary Product Material Silicone
Radiation Hardening No
RoHS Compliant Yes
Series Micro Timer II
Wire Size 22 – 20
Wire/Cable Diameter 1.6mm

Reviews

Be the first to submit a review

Trustpilot